PMV65XP,215
Power MOSFET, P Channel, 20 V, 4.3 A, 74 Milliohms, SOT-23 (TO-236AB), 3 Pins, Surface Mount
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: PMV65XP,215
- RoHS 10 Compliant
- Tariff Charges
- Low threshold voltage
- Low on-state resistance
- Trench MOSFET technology
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 20 V | ||
| null | ||
| 4.5 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| P Channel | ||
| 74 mohm | ||
| 150 °C | ||
| 4.3 A | ||
| 900 mV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |