PDP SEO Portlet

PMV45EN2R

Power MOSFET, N Channel, 30 V, 5.1 A, 0.042 ohm, SOT-23, Surface Mount

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: PMV45EN2R
Secondary Manufacturer Part#: PMV45EN2R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PMV45EN2R is a N-channel enhancement mode Field-Effect Transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology. Typical applications include relay driver, high-speed line driver, low-side load switch, switching circuits.

  • Logic level compatible, very fast switching
  • Drain-source breakdown voltage is 30V min at ID = 250µA; VGS = 0V; Tj = 25°C
  • Gate-source threshold voltage is 1.5V typ at ID = 250µA; VDS=VGS; Tj = 25°C
  • Drain leakage current is 1µA max at VDS = 30V; VGS = 0V; Tj = 25°C
  • Drain-source on-state resistance is 35mohm typ at VGS = 10V; ID = 4.1A; Tj = 25°C
  • Source-drain voltage is 0.8V typ at IS = 1A; VGS = 0V; Tj = 25°C
  • Rise time is 12ns typ at VDS = 15 V; ID = 3.2A; VGS = 10V;RG(ext) = 6ohm; Tj = 25°C
  • Fall time is 2ns typ at VDS = 15 V; ID = 3.2A; VGS = 10V;RG(ext) = 6ohm; Tj = 25°C
  • Ambient temperature range from -55°C to +150°C

Technical Attributes

Find Similar Parts

Description Value
N Channel
4.1
42 mOhm
30
2
3
150 °C
1.115
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412100
Schedule B: 85412100
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
0+
$0.00000