PDP SEO Portlet

PMV280ENEAR

Transistor MOSFET N-CH 100V 1.1A 3-Pin TO-236AB T/R

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: PMV280ENEAR
Secondary Manufacturer Part#: PMV280ENEAR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PMV280ENEAR is a N-channel enhancement mode Field-Effect Transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology. Typical applications include relay driver, high-speed line driver, low-side load switch, switching circuits.

  • Logic level compatible, AEC-Q101 qualified
  • ElectroStatic Discharge (ESD) protection > 2kV HBM (class H2)
  • Drain-source breakdown voltage is 100V min at ID = 250µA; VGS = 0V; Tj = 25°C
  • Gate-source threshold voltage is 1.7V typ at ID = 250µA; VDS=VGS; Tj = 25°C
  • Drain leakage current is 1µA max at VDS = 100V; VGS = 0V; Tj = 25°C
  • Drain-source on-state resistance is 285mohm typ at VGS = 10V; ID = 1.1A; Tj = 25°C
  • Source-drain voltage is 0.8V typ at IS = 1A; VGS = 0V; Tj = 25°C
  • Gate resistance is 1.8ohm typ at f = 1MHz
  • Ambient temperature range from -55°C to +175°C

Technical Attributes

Find Similar Parts

Description Value
N Channel
1.1
385 mOhm
100
2.7
3
150 °C
1.14
AEC-Q101
SOT-23
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412100
Schedule B: 85412100
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $:
0+
$0.00000