PMLL4148L,115
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: PMLL4148L,115
Secondary Manufacturer Part#: PMLL4148L,115
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| SOD-80C | ||
| Single | ||
| Surface Mount | ||
| 4 A | ||
| 1 V | ||
| 2 | ||
| 200 °C | ||
| PMLL4148L Series | ||
| 100 V | ||
| 4 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |