PMEG60T10ELR-QX
Schottky Rectifier, 60 V, 1 A, Single, CFP3 (SOD-123W), 2 Pins, 600 mV
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| CFP3 (SOD-123W) | ||
| Single | ||
| Surface Mount | ||
| 30 A | ||
| 600 mV | ||
| 2 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 60 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |