PDP SEO Portlet

PMEG6030ELPX

Diode Schottky 60V 3A 2-Pin SOD-128 T/R

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG6030ELPX
Secondary Manufacturer Part#: PMEG6030ELPX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PMEG6030ELP is a low leakage current planar maximum efficiency general application (MEGA) Schottky Barrier Rectifier with an integrated guard ring for stress protection. It is encapsulated in a small and flat lead surface-mounted device (SMD) plastic package.

  • Average forward current 3 A
  • High power capability due to clip-bonding technology
  • Low voltage rectification
  • High efficiency DC-to-DC conversion
  • Switch mode power supply
  • Reverse polarity protection
  • Low power consumption
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
3 A
CFP5 (SOD-128)
Single
Surface Mount
70 A
670 mV
2
175 °C
AEC-Q101
60 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $: