PMEG6020ELRX
Diode Schottky 60V 2A 2-Pin SOD-123W T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: PMEG6020ELRX
- RoHS 10 Compliant
- Tariff Charges
- Average forward current: IF(AV) = 2 A
- Reverse voltage: VR = 60 V
- Extremely low leakage current
- Low forward voltage
- High power capability due to clip-bonding technology
- Small and flat lead SMD plastic package
- AEC-Q101 qualified
- High temperature Tj = 175 °C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| SOD-123W | ||
| Surface Mount | ||
| null | ||
| null | ||
| 50 A | ||
| 60 V | ||
| 2 A | ||
| 760 mV | ||
| 175 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |