PDP SEO Portlet

PMEG6020AELPX

Schottky Rectifier, 60 V, 2 A, Single, SOD-128, 2 Pins, 670 mV

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG6020AELPX
Secondary Manufacturer Part#: PMEG6020AELPX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD128 small and flat lead Surface-Mounted Device (SMD) plastic package.

  • Extremely low leakage current Ir = 235 nA
  • Average forward current: If(AV) = 2 A
  • Reverse voltage: Vr = 60 V
  • Low forward voltage Vf = 600 mV
  • High power capability due to clip-bonding technology
  • High temperature Tj = 175 °C
  • Small and flat lead SMD plastic package
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
2
SOD-128
Single
Surface Mount
50
670
2
175 °C
AEC-Q101
60

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
0+
$0.00000