PMEG6010CEGWX
Schottky Rectifier, 60 V, 1 A, Single, SOD-123, 2 Pins, 660 mV
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: PMEG6010CEGWX
Secondary Manufacturer Part#: PMEG6010CEGWX
- RoHS 10 Compliant
- Tariff Charges
PMEG6010CEGWX is a planar schottky barrier rectifier with an integrated guard ring for stress protection encapsulated in small SOD123 Surface-Mounted Device (SMD) plastic package. Typical applications include low voltage rectification, high efficiency DC-to-DC conversion, switch mode power supply, reverse polarity protection, low power consumption applications.
- Reverse breakdown voltage is 60V min at IR = 1mA; tp = 300µs; d = 0.02;Tj = 25°C
- Forward voltage is 210mV typ at IF = 1mA; tp = 300µs; d = 0.02;Tj = 25°C
- Reverse current is 0.8µA typ at VR = 5V; pulsed; Tj = 25°C
- Diode capacitance is 60pF typ at VR = 1V; f = 1MHz; Tj = 25°C
- Total power dissipation is 410mW max at Tamb = 25°C
- Ambient temperature range from -55°C to +150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| SOD-123 | ||
| Single | ||
| Surface Mount | ||
| 9 A | ||
| 660 mV | ||
| 2 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 60 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |