PDP SEO Portlet

PMEG4005EGWX

PMEG4005EGW/SOD2/REEL 7 Q1/T1"

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG4005EGWX
Secondary Manufacturer Part#: PMEG4005EGWX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection encapsulated in small SOD123 Surface-Mounted Device (SMD) plastic package.

  • Forward current: IF = 0.5 A
  • Reverse voltage: VR = 40 V
  • Low forward voltage typ. VF = 420 mV
  • Low reverse current typ. IR = 30 µA
  • Small SMD plastic package
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
500
SOD-123
Single
Surface Mount
10
470
150 °C
AEC-Q101
40

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:27000  Mult:3000  
USD $:
0+
$0.00000