PMEG3005EGWX
Small Signal Schottky Diode, Single, 30 V, 500 mA, 430 mV, 10 A, 150 °C, SOD-123, 2 Pins
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: PMEG3005EGWX
Secondary Manufacturer Part#: PMEG3005EGWX
- RoHS 10 Compliant
- Tariff Charges
PMEG3005EGWX is a planar schottky barrier rectifier with an integrated guard ring for stress protection encapsulated in a small SOD123 Surface-Mounted Device (SMD) plastic package. The applications include low voltage rectification, high-efficiency DC-to-
- Average forward current is 0.5A max (d = 0.5; f = 20KHz; square wave; Tsp = 145°C)
- Reverse voltage is 30V max (Tj = 25°C), reverse current is 40µA typ (VR = 30V; pulsed; Tj = 25°C)
- Forward voltage is 380mV typ (IF = 500mA; tp = 300
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 | ||
| SOD-123 | ||
| Single | ||
| Surface Mount | ||
| 10 | ||
| 430 | ||
| 2 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |