PMEG3002TV,115
Diode Schottky 30V 0.2A 6-Pin SOT-666 T/R
- RoHS 10 Compliant
- Tariff Charges
Planar Maximum Efficiency General Application (MEGA) Schottky barrier dual rectifier with an integrated guard ring for stress protection, encapsulated in a SOT666 ultra small and flat lead Surface Mounted Device (SMD) plastic package.
- Forward current: = 0.2 A
- Reverse voltage: = 30 V
- Very low forward voltage
- Ultra small and flat lead SMD plastic package
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| SOT-666 | ||
| Dual Isolated | ||
| Surface Mount | ||
| 2.5 | ||
| 480 | ||
| 6 | ||
| 150 °C | ||
| PMEG3002TV Series | ||
| 30 | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | null | 
| ECCN: | EAR99 | 
| HTSN: | 8541100050 | 
| Schedule B: | 8541100050 | 
