PMEG2005ESFYL
Schottky Rectifier, 20 V, 500 mA, Single, SOD-962, 2 Pins, 620 mV
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: PMEG2005ESFYL
Secondary Manufacturer Part#: PMEG2005ESFYL
- RoHS 10 Compliant
- Tariff Charges
Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection in a DSN0603-2 (SOD962-2) leadless ultra small Chip-Scale Package (CSP).
- Average forward current IF(AV) = 0.5 A
- Reverse voltage VR = 20 V
- Low forward voltage typ. VF = 310 mV
- Low reverse current typ. IR =0.37 µA
- Package height typ. 0.3 mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 500 | ||
| SOD-962 | ||
| Single | ||
| Surface Mount | ||
| 4.5 | ||
| 620 | ||
| 2 | ||
| 150 °C | ||
| 20 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |