PDP SEO Portlet

PMEG2005EGWX

PMEG2005EGW/SOD2/REEL 7" Q1/T1"

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: PMEG2005EGWX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Forward current: IF = 0.5 A
  • Reverse voltage: VR = 20 V
  • Low forward voltage typ. VF = 355 mV
  • Low reverse current typ. IR = 40 µA
  • Small SMD plastic package
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
null
null
null
SOD-123
Surface Mount
null
null
10 A
20 V
500 A
390 mV
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:24000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00