PDP SEO Portlet

PMEG2005EB,115

Diode Schottky 20V 0.5A 2-Pin SOD-523 T/R

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: PMEG2005EB,115
Secondary Manufacturer Part#: PMEG2005EB,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Planar Maximum Efficiency General Application (MEGA) Schottky barrier diode, encapsulated in a SOD523 (SC-79) ultra small SMD plastic package.

  • Forward current: 0.5 A
  • Reverse voltage: 20 V
  • Very low forward voltage
  • Guard ring protected
  • Ultra small SMD package.
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
500
SOD-523
Single
Surface Mount
6
480
2
125 °C
AEC-Q101
20

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
USD $:
0+
$0.00000