PMEG10030ELP-QX
Diode Schottky 100V 3A 2-Pin CFPAK T/R
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: PMEG10030ELP-QX
Secondary Manufacturer Part#: PMEG10030ELP-QX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| SOD-128 | ||
| Single | ||
| Surface Mount | ||
| 70 | ||
| 770 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |