PMEG10010ELXEX
Schottky Rectifier, 100 V, 1 A, Single, CFP3-HP (SOD-123HP), 2 Pins, 780 mV
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: PMEG10010ELXEX
Secondary Manufacturer Part#: PMEG10010ELXEX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| CFP3-HP (SOD-123HP) | ||
| Single | ||
| Surface Mount | ||
| 50 A | ||
| 780 mV | ||
| 2 | ||
| 175 °C | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |