PMEG060V030EPDZ
Schottky Rectifier, 60 V, 3 A, Single, SOT-1289, 3 Pins, 530 mV
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: PMEG060V030EPDZ
Secondary Manufacturer Part#: PMEG060V030EPDZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| SOT-1289 | ||
| Single Dual Anode | ||
| Surface Mount | ||
| 120 | ||
| 530 | ||
| 3 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 60 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |