PMEG045V100EPDAZ
Schottky Rectifier, 45 V, 10 A, Single, SOT-1289, 3 Pins, 490 mV
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: PMEG045V100EPDAZ
Secondary Manufacturer Part#: PMEG045V100EPDAZ
- RoHS 10 Compliant
- Tariff Charges
The PMEG045V100EPD is a low VF planar maximum efficiency general application (MEGA) Schottky Barrier Rectifier with an integrated guard ring for stress protection. It is encapsulated in a power and flat lead surface-mounted device (SMD) plastic package. It is suitable for use in free-wheeling application.
- High power capability due to clip-bonding technology and heat sink
- Low voltage rectification
- High efficiency DC-to-DC conversion
- Switch mode power supply
- Reverse polarity protection
- Low power consumption
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| SOT-1289 | ||
| Single Dual Anode | ||
| Surface Mount | ||
| 210 | ||
| 490 | ||
| 3 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 45 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |