PMCPB5530X,115
Trans MOSFET N/P-CH 20V 4A T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Transistors, MOSFETs, MOSFET Arrays
Avnet Manufacturer Part #: PMCPB5530X,115
- RoHS 10 Compliant
- Tariff Charges
- Very fast switching
- Trench MOSFET technology
- Small and leadless ultra thin SMD plastic package: 2 x 2 x 0.65 mm
- Exposed drain pad for excellent thermal conduction
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Complementary | ||
| 4 A | ||
| 4 A | ||
| 4 A | ||
| 0.07 ohm | ||
| 0.034 ohm | ||
| 0.07 ohm | ||
| 20 V | ||
| 20 V | ||
| 20 V | ||
| 6 Pins | ||
| 150 °C | ||
| 1.17 W - for conversion only | ||
| 1.17 W - for conversion only | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |