PLVA650A,215
Diode Zener Single 5V 4% 250mW 3-Pin TO-236AB T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: PLVA650A,215
Secondary Manufacturer Part#: PLVA650A,215
- RoHS 10 Compliant
- Tariff Charges
High performance voltage regulator diodes in small SOT23 plastic SMD packages. The series consists of PLVA650A to PLVA668A.
- Very low dynamic impedance at low currents: approximately 1/20 of conventional series
- Hard breakdown knee
- Low noise: approximately 1/10 of conventional series
- Total power dissipation: max. 250 mW
- Small tolerances of
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-23 | ||
| Surface Mount | ||
| 3 | ||
| 150 °C | ||
| 250 | ||
| PLVA6xxA Series | ||
| AEC-Q101 | ||
| 5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |