PDP SEO Portlet

PESD5V0L2UM,315

ESD Protection Device, 15 V, SOT-883, 3 Pins, 5 V, 250 mW, 19 pF, PESDxL2UM

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Diodes, ESD Protection Devices
Avnet Manufacturer Part #: PESD5V0L2UM,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Uni-directional ESD protection of two lines or bi-directional ESD protection of one line
  • Reverse standoff voltage 3.3 and 5 V
  • Low diode capacitance
  • Ultra low leakage current
  • Leadless ultra small SOT883 surface mount package (1 x 0.6 x 0.5 mm)
  • Board space 1.17 mm² (approx. 10pct of SOT23)
  • ESD protection >15 kV
  • IEC 61000-4-2; level 4 (ESD); 15 kV (air) or 8 kV (contact).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
2 Lines
3 Pins
5 V
5 V
250 mW
null
-65 °C
null
null
150 °C
null
19 pF
6.46 V
null
null
15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00