PDP SEO Portlet

PESD5V0F1BRSFYL

ESD Protection Device, 12.8 V, SOD-962, 2 Pins, 28 W, PESD5

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: PESD5V0F1BRSFYL
Secondary Manufacturer Part#: PESD5V0F1BRSFYL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Extremely low capacitance bidirectional ElectroStatic Discharge (ESD) protection diode in a DSN0603-2 (SOD962) leadless ultra small Surface-Mounted Device (SMD) package designed to protect one signal line from the damage caused by ESD and other transients.

  • Bidirectional ESD protection of one line
  • Extremely low diode capacitance Cd = 0.25 pF
  • Minimized capacitance variation over voltage
  • ESD protection up to ±10 kV according to IEC 61000-4-2
  • Ultra small SMD package

Technical Attributes

Find Similar Parts

Description Value
6 V
0.3 pF
12.8 V
SOD-962
Bidirectional
Surface Mount
1
2
1
150 °C
-55 °C
5 V
28 W
100 nA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:27000  Mult:9000  
USD $:
0+
$0.00000