PCMF3USB3SZ
Common Mode EMI Filter 5VDC Solder SMD T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: PCMF3USB3SZ
Secondary Manufacturer Part#: PCMF3USB3SZ
- RoHS 10 Compliant
- Tariff Charges
Common-mode ElectroMagnetic Interference (EMI) filters with integrated ElectroStatic Discharge (ESD) protection for one, two and three differential channels. The devices are designed to provide low insertion loss for differential high-speed signals on each channel while unwanted common-mode signals are attenuated. Each differential channel incorporates two signal lines that are coupled by integrated coils. Diodes provide protection to downstream components from ESD voltages up to ±15 kV on each signal line.
- Three differential channels common-mode EMI filters with integrated ESD protection
- ESD protection up to ±15 kV contact discharge according to IEC 61000-4-2
- Superior common-mode suppression over a wide frequency range
- Superior RF performance compared to other integrated filters or discrete filters with external ESD protection
- Extremely high symmetry between line pairs
- Industry-standard Wafer Level Chip Scale Packages: WLCSP5, 10 and 15 for smaller footprint
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| -40 to 85 °C | ||
| T/R | ||
| 1.17 mm | ||
| 0.37 mm | ||
| 2.37 mm | ||
| 0 | ||
| Solder | ||
| Common Mode EMI Filter | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8504500000 |