PCMF2HDMI2SZ
EMI Filter with Integrated ESD Protection 0.25pF 5V Solder SMD 10-Pin WLCSP T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: PCMF2HDMI2SZ
Secondary Manufacturer Part#: PCMF2HDMI2SZ
- RoHS 10 Compliant
- Tariff Charges
Common-mode ElectroMagnetic Interference (EMI) filters with integrated ElectroStatic Discharge (ESD) protection for one, two and three differential channels. The devices are designed to provide low insertion loss for differential high-speed signals on each channel while unwanted common-mode signals are attenuated. Each differential channel incorporates two signal lines that are coupled by integrated coils. Diodes provide protection to downstream components from ESD voltages up to ±15 kV on each signal line.
- Superior common mode suppression over a wide frequency range
- Extremely high symmetry between line pairs
- Superior RF performance compared to other integrated filters or discrete filters
- Channel series resistance single line of 3 ohm (input to output)
- Breakdown voltage of 9V at IR=1mA and forward voltage of 0.8V at IF = 10mA
- Clamping voltage of 4V at IPP = 16A
- Insertion loss of -12dB at f = 800MHz (common mode) and 0.3dB at f = 1MHz (differential mode)
- Diode capacitance of 0.25pF (f = 1MHz, VI = 2.5V)
- Ambient temperature range from -40°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.25 pF | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 GHz | ||
| -40 to 85 °C | ||
| 10 | ||
| 1.17 mm | ||
| 1.57 x 1.17 x 0.37 mm | ||
| 0.37 mm | ||
| 1.57 mm | ||
| No | ||
| PCMFXHDMI2S | ||
| WLCSP | ||
| Solder | ||
| Common Mode EMI Filter | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |