PDP SEO Portlet

NXB0102DC-Q100H

Translating Transceiver, 2 Inputs, 1.65 V to 5.5 V Supply, VSSOP-8, -40 °C to 125 °C

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: ICs, Logic, Translators / Level Shifters
Avnet Manufacturer Part #: NXB0102DC-Q100H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NXB0102DC-Q100H is a 2bit, dual supply translating transceiver with auto direction sensing, that enables bidirectional voltage level translation. It features two 2bit input-output ports (An and Bn), one output enable input (OE) and two supply pins (VCC(A) and VCC(B)). VCC(A) can be supplied at any voltage between 1.2V and 3.6V and VCC(B) can be supplied at any voltage between 1.65V and 5.5V, making the device suitable for translating between any of the low voltage nodes (1.2V, 1.5V, 1.8V, 2.5V, 3.3V and 5V). Pins An and OE are referenced to VCC(A) and pins Bn are referenced to VCC(B). A LOW level at pin OE causes the outputs to assume a high-impedance OFF-state. This device is fully specified for partial power-down applications using IOFF. This product has been qualified to the automotive electronics council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Wide supply voltage range: VCC(A): 1.2V to 3.6V and VCC(B): 1.65V to 5.5V
  • IOFF circuitry provides partial power-down mode operation
  • Inputs accept voltages upto 5.5V, ESD protection
  • Latch-up performance exceeds 100mA per JESD 78B Class II
  • Input leakage current is ±1µA max at (OE input;VI = 0V to 3.6V;VCC(A) = 1.2V to 3.6V)
  • Input capacitance is 2pF typ at (OE input;VCC(A) = 1.2V to 3.6V;VCC(B) = 1.65V to 5.5V)
  • Supply current is 3µA max at (VCC(A) = 1.4V to 3.6V;VCC(B) = 1.65V to 5.5V, -40°C to +85°C)
  • Propagation delay is 7.5ns (A to B, 1.8V, VCC(A) = 1.2V; Tamb = 25°C)
  • Operating temperature range from -40°C to +125°C
  • VSSOP8 package

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  15,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.86289
3000+
$0.86289
6000+
$0.85169
9000+
$0.84077
15000+
$0.83013
30000+
$0.80963
75000+
$0.79012
150000+
$0.77153
SubTotal:
$2,588.67