NX7002BKSX
Dual MOSFET, Trench, N Channel, 60 V, 60 V, 240 mA, 240 mA, 2.2 ohm
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Transistors, MOSFETs, MOSFET Arrays
Avnet Manufacturer Part #: NX7002BKSX
- RoHS 10 Compliant
- Tariff Charges
- Logic-level compatible
- Very fast switching
- Trench MOSFET technology
- ElectroStatic Discharge (ESD) protection > 2 kV HBM
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual N Channel | ||
| 330 A | ||
| 330 mA | ||
| null | ||
| 2800 µohm | ||
| 2.8 ohm | ||
| null | ||
| 60 V | ||
| 60 V | ||
| null | ||
| null | ||
| 150 °C | ||
| 320 mW | ||
| 285 mW | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |