PDP SEO Portlet

NEX40400ADAZ

DC / DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), 800 mV, 600 mA, 2.1MHz

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: NEX40400ADAZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NEX40400ADAZ is a high-efficiency step-down converter with low operating quiescent current. The wide 4.5V to 40V input range is suitable for a variety of power step-down applications in industrial and automotive environments. 0.3µA ultralow shutdown supply current allows use in battery-powered applications. The high power conversion efficiency across a wide load range is achieved by folding down the switching frequency at light load conditions, reducing the switching losses. The frequency foldback helps to prevent inductor current runaway during start-up and to allow operation in both high conversion ratio and low drop-out cases. The thermal shutdown provides reliable and robust operation. Target applications include industrial distributed power systems, grid infrastructure: smart E-meter, battery-powered home appliances, and white goods.

  • 1% output voltage accuracy
  • Spread spectrum for better EMI, start-up with pre-biased output
  • Precision enable, internal compensation, short circuit protection with hiccup mode
  • 600mA continuous output current
  • PFM operation mode
  • 2.1MHz switching frequency
  • High side MOSFET on-resistance is 440mohm typ at VVIN = 12V, VBOOT - VSW = 5V,I = 200mA
  • Shutdown current is 0.3µA typ at Tj = 25°C, VVIN = 12V, EN = GND
  • 6-lead plastic, surface-mounted package (TSOT23-6)
  • Temperature range from -40°C to +150°C

Technical Attributes

Find Similar Parts

Description Value
6 Pins
Adjustable
800 mV
Synchronous Buck (Step Down)
null
40 V
null
-40 °C
600 mA
null
null
Surface Mount
null
null
TSOT-23
150 °C
2.1 MHz
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 31 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00