NEX30606UAZ
DC-DC Switching Buck Regulator, Adjustable, 1.8 to 5V in, 0.7 to 3.3V/0.6A Out, WLCSP-6
Manufacturer:Nexperia
Product Category:
ICs, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: NEX30606UAZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 Pins | ||
| null | ||
| 700 mV | ||
| Buck (Step Down) | ||
| null | ||
| 5 V | ||
| 92.8 % | ||
| -40 °C | ||
| null | ||
| 3.3 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| WLCSP | ||
| 125 °C | ||
| 1.5 MHz | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |