PDP SEO Portlet

MMBZ5V6AL,215

ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Diodes, ESD Protection Devices
Avnet Manufacturer Part #: MMBZ5V6AL,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMBZ5V6AL is a low capacitance unidirectional double ESD Protection Diode in a common anode configuration. The device is designed for ESD and transient overvoltage protection of up to two signal lines.

  • Unidirectional ESD protection of two lines
  • ESD protection up to 30kV (contact discharge)
  • Bidirectional ESD protection of one line
  • IEC 61000-4-2, level 4 (ESD)
  • =280pF Low diode capacitance Cd
  • 40W Rated peak pulse power PPPM
  • 5nA Ultra low leakage current IRM

Technical Attributes

Find Similar Parts

Description Value
null
3 Pins
null
3 V
null
null
-55 °C
null
null
150 °C
null
280 pF
null
null
null
8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  6,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.09987
3000+
$0.09987
6000+
$0.09857
9000+
$0.09731
15000+
$0.09608
30000+
$0.09370
75000+
$0.09145
150000+
$0.08929
SubTotal:
$299.61