PDP SEO Portlet

LSF0204GU12X

Level Shifter, Bidirectional, 4 Inputs, 800 ps, 0 V to 5 V, XQFN-12

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: ICs, Logic, Translators / Level Shifters
Avnet Manufacturer Part #: LSF0204GU12X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LSF0204GU12X is a 4-bit bidirectional multi-voltage level translator for open-drain and push-pull applications. It supports upto 100MHz up translation and = 100MHz down translation at = 30pF capacitive load. There is no need for a direction pin which minimizes system effort. It supports 5V tolerant I/O pins for compatibility with TTL levels in a variety of applications. The ability to set up different voltage translation levels on each channel makes the device very flexible and suitable for a lot of different applications. It features ESD protection (HBM ANSI/ESDA/JEDEC JS-001 exceeds 2000V, CDM ANSI/ESDA/JEDEC JS-002 exceeds 1000V). It is used in applications such as GPIO, MDIO, PMBus, SMBus, SDIO, UART, I²C, and other interfaces in telecom infrastructure, industrial, personal computing.

  • Bidirectional voltage translation with no direction pin
  • Hot insertion, low standby current
  • 5V tolerant I/O pins to support TTL, low RON provides less signal distortion
  • Latch-up performance exceeds 100mA per JESD78 class II level A
  • Input capacitance is 7pF typ at (pins refA, refB and EN;VI= 3V or 0V, Tamb = -40°C to +125°C)
  • ON resistance is 3 ohm typ at (VrefA = VI(EN) = 3.3V;VrefB = 5V, Tamb = -40°C to +125°C)
  • LOW to HIGH propagation delay is 0.3ns typ at (CL = 15pF, Tamb = -40°C to +125°C)
  • Input current is ±1µA max at (EN input;VrefA = 4.5V;VrefB = 5.5V;VI(EN) = 0V to VrefA;IO = 0A)
  • Operating temperature range from -40°C to +125°C
  • XQFN12 package

Technical Attributes

Find Similar Parts

Description Value
XQFN
4 Inputs
12 Pins
125 °C
-40 °C
null
null
5.7 ns
null
5 MV
0 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  100
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.84197
4000+
$0.84197
8000+
$0.83104
12000+
$0.82038
20000+
$0.81000
40000+
$0.79000
100000+
$0.77096
200000+
$0.75282
SubTotal:
$3,367.88