PDP SEO Portlet

LSF0102DCH

Bidirectional Multi-Voltage Level Translator, 2 Inputs, 1 ns, 0 V to 5 V, 8 Pins, VSSOP

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: ICs, Logic, Translators / Level Shifters
Avnet Manufacturer Part #: LSF0102DCH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LSF0102DCH is a 2bit bidirectional multi-voltage level translator for open-drain; push-pull application. It supports upto 100MHz up translation and =100MHz down translation at = 30pF capacitive load. There is no need for a direction pin which minimizes system effort. It supports 5V tolerant I/O pins for compatibility with TTL levels in a variety of applications. The ability to set up different voltage translation levels on each channel makes the device very flexible and suitable for a lot of different applications. It features ESD protection (HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 2000V, CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 1000V). It is also used in applications such as GPIO, MDIO, PMBus, SMBus, SDIO, UART, I²C, and other interfaces in telecom infrastructure, industrial, personal computing.

  • Bidirectional voltage translation with no direction pin
  • Hot insertion, low standby current
  • 5V tolerant I/O pins to support TTL, low RON provides less signal distortion
  • High-impedance I/O pins for EN = low
  • Flow-through pinout for easy PCB trace routing
  • Latch-up performance exceeds 100mA per JESD78 class II level A
  • Input capacitance is 6pF typ at (pins refA, refB and EN; VI= 0V or 3V, Tamb = -40°C to +125°C)
  • ON resistance is 3 ohm typ at (VrefA = 3.3V, Tamb = -40°C to +125°C)
  • LOW to HIGH propagation delay is 0.35ns typ at (VrefA = 1.5V;CL = 15pF, Tamb = -40°C to +125°C)
  • Operating temperature range from -40°C to +125°C, VSSOP8 package

Technical Attributes

Find Similar Parts

Description Value
VSSOP
2 Inputs
8 Pins
125 °C
-40 °C
null
null
1.1 ns
null
5 MV
0 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  30,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00