PDP SEO Portlet

LSF0102DC-Q100H

Translator, Voltage Level, 2 Inputs, 0 V to 5 V Supply, VSSOP-8, -40 °C to 125 °C

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: ICs, Logic, Translators / Level Shifters
Avnet Manufacturer Part #: LSF0102DC-Q100H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LSF0102DC-Q100H is a 2bit bidirectional multi-voltage level translator for open-drain; push-pull applications. It supports upto 100MHz up translation and =100MHz down translation at 30pF capacitive load. There is no need for a direction pin which minimizes system effort. It supports 5V tolerant I/O pins for compatibility with TTL levels in a variety of applications. The ability to set up different voltage translation levels on each channel makes the device very flexible and suitable for a lot of different applications. This product has been qualified to the automotive electronics council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications. It features ESD protection (HBM ANSI/ESDA/JEDEC JS-001 Class 2 exceeds 2000V, CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 1000V). It is used in applications such as GPIO, MDIO, PMBus, SMBus, SDIO, UART, I²C, and other interfaces in telecom infrastructure, industrial, personal computing.

  • Bidirectional voltage translation with no direction pin
  • Low standby current, 5V tolerant I/O pins to support TTL
  • Low RON provides less signal distortion
  • High-impedance I/O pins for EN = low
  • Flow-through pinout for easy PCB trace routing
  • Latch-up performance exceeds 100mA per JESD78 class II level A
  • ON resistance is 3 ohm typ at (VrefA = 3.3V, Tamb = -40°C to +125°C)
  • Input capacitance is 6pF typ at (pins refA, refB and EN;VI= 0V or 3V, Tamb = -40°C to +125°C)
  • LOW to HIGH propagation delay is 0.35ns typ at (VrefA = 1.5V;CL = 15pF, Tamb = -40°C to +125°C)
  • Operating temperature range from -40°C to +125°C, VSSOP8 package

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  30,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
Need More?
USD $:
$ 0.51158
6000+
$0.51158
12000+
$0.50494
18000+
$0.49846
30000+
$0.49215
60000+
$0.48000
150000+
$0.46843
300000+
$0.45741
SubTotal:
$3,069.48