HEF4520BT,653
Counter, Binary, Synchronous, HEF4000, 40 MHz, Max Count 15, 3 V to 15 V, 16 Pins, SOIC
Click image to enlarge
Manufacturer:Nexperia
Product Category:
ICs, Logic, Logic Counters
Avnet Manufacturer Part #: HEF4520BT,653
- RoHS 10 Compliant
- Tariff Charges
- Tolerant of slow clock rise and fall times
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- Specified from -40 °C to +85 °C
- Complies with JEDEC standard JESD 13-B
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Pins | ||
| 40 MHz | ||
| 15 Counts | ||
| -40 °C | ||
| 3 V | ||
| 15 V | ||
| null | ||
| null | ||
| SOIC | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |