PDP SEO Portlet

HEF4051BTT,118

Analog Switch, Analog Multiplexer/Demultiplexer, 1 Channel, SP8T-Z, 8:1, 1:8, 3 V to 15 V, 16 Pins, TSSOP

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: HEF4051BTT,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Specified from -40 °C to +85 °C and -40°C to +125 °C
  • Complies with JEDEC standard JESD 13-B

Technical Attributes

Find Similar Parts

Description Value
16 Pins
1 Channel
Analogue Multiplexer/Demultiplexer
null
null
-40 °C
Surface Mount
null
null
TSSOP
null
125 °C
8:1, 1:8
175 ohm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00