PDP SEO Portlet

BZX884-B36,315

Diode Zener Single 36V 2% 250mW 2-Pin SOD-882 T/R

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: BZX884-B36,315
Secondary Manufacturer Part#: BZX884-B36,315
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low-power voltage regulator diodes encapsulated in SOD882 leadless ultra small plastic packages.

  • Tolerance B series: ±2%
  • Leadless ultra small plastic package (1 mm × 0.6 mm × 0.5 mm)
  • Power dissipation comparable to SOT23
  • Working voltage range: nominal 36V (E24 range)

Technical Attributes

Find Similar Parts

Description Value
DFN1006
Surface Mount
2
150 °C
250
BZX884 Series
AEC-Q101
36

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:40000  Mult:10000  
USD $:
0+
$0.00000