BZX84-A13,215
Diode Zener Single 13V 1% 250mW 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: BZX84-A13,215
Secondary Manufacturer Part#: BZX84-A13,215
- RoHS 10 Compliant
- Tariff Charges
Low-power voltage regulator diodes in small SOT23 plastic SMD packages. The diodes are available in the normalized E24 ±1% (BZX84-A) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.
- Total power dissipation: max. 250 mW
- Tolerance series: ±1%
- Non-repetitive peak reverse power dissipation: max. 40 W
- Working voltage nom. 13V (E24 range)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TO-236AB | ||
| Surface Mount | ||
| 3 | ||
| 150 °C | ||
| 250 | ||
| BZX84 Series | ||
| AEC-Q101 | ||
| 13 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |