PDP SEO Portlet

BZX384-C13,115

Diode Zener Single 13.25V 5% 300mW 2-Pin SOD-323 T/R

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: BZX384-C13,115
Secondary Manufacturer Part#: BZX384-C13,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low-power voltage regulator diodes encapsulated in a very small SOD323 (SC-76) plastic SMD package. The diodes are available in the normalized ±5% (BZX384-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.

  • Total power dissipation: max. 300 mW
  • Tolerance C series approx. ±5%
  • Non-repetitive peak reverse power dissipation: max. 40 W
  • Working voltage range: nominal 13V (E24 range)

Technical Attributes

Find Similar Parts

Description Value
SC-76
Surface Mount
2
150 °C
300
BZX384 Series
AEC-Q101
13

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:57000  Mult:3000  
USD $:
0+
$0.00000