BZX384-B10,115
Diode Zener Single 10V 2% 300mW 2-Pin SOD-323 T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: BZX384-B10,115
Secondary Manufacturer Part#: BZX384-B10,115
- RoHS 10 Compliant
- Tariff Charges
Low-power voltage regulator diodes encapsulated in a very small SOD323 (SC-76) plastic SMD package. The diodes are available in the normalized E24 ±2% (BZX384-B) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.
- Total power dissipation: max. 300 mW
- Tolerance B series approx. ±2%
- Non-repetitive peak reverse power dissipation: max. 40 W
- Working voltage range: nominal 10V (E24 range)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SC-76 | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 300 | ||
| BZX384 Series | ||
| AEC-Q101 | ||
| 10 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |