PDP SEO Portlet

BZV55-B2V4,115

Diode Zener Single 2.4V 2% 500mW 2-Pin Mini-MELF T/R

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Diodes, Zener Diodes
Avnet Manufacturer Part #: BZV55-B2V4,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Non-repetitive peak reverse power dissipation: = 40 W
  • Total power dissipation: = 500 mW
  • Low differential resistance
  • Tolerance series: ±2 %
  • Small hermetically sealed glass SMD package
  • Wide working voltage range: nominal 2.4V (E24 range)

Technical Attributes

Find Similar Parts

Description Value
SOD-80C
Surface Mount
2 Pins
200 °C
null
null
null
5 mA
2.4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:47500  Mult:2500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00