PDP SEO Portlet

BZT52H-B15,115

Diode Zener Single 15V 2% 830mW 2-Pin SOD-123F T/R

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: BZT52H-B15,115
Secondary Manufacturer Part#: BZT52H-B15,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

General-purpose Zener diodes in a SOD123F small and flat lead Surface-Mounted Device (SMD) plastic package.

  • Total power dissipation: = 830 mW
  • Low differential resistance
  • AEC-Q101 qualified
  • Small plastic package suitable for surface-mounted design
  • Working voltage nominal 15V (E24 range)

Technical Attributes

Find Similar Parts

Description Value
SOD-123F
Surface Mount
2
150 °C
375
BZT52H Series
AEC-Q101
15

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:54000  Mult:3000  
USD $:
0+
$0.00000