PDP SEO Portlet

BZB84-C10,215

Diode Zener Dual Common Anode 10V 5% 300mW 3-Pin SOT-23 T/R

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Diodes, Zener Arrays
Avnet Manufacturer Part #: BZB84-C10,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Non-repetitive peak reverse power dissipation: = 40 W
  • Small plastic package suitable for surface-mounted design
  • Total power dissipation: = 300 mW
  • Dual common anode configuration
  • Tolerance B = ±5 %
  • AEC-Q101 qualified
  • Working voltage nominal 10V (E24 range)

Technical Attributes

Find Similar Parts

Description Value
SOT-23
null
Surface Mount
3 Pins
150 °C
null
null
null
5 MA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:30000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00