PDP SEO Portlet

BUK9K52-60E,115

Transistor MOSFET Array Dual N-CH 60V 16A 8-Pin LFPAK-56D T/R

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Transistors, MOSFETs, MOSFET Arrays
Avnet Manufacturer Part #: BUK9K52-60E,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Dual MOSFET
  • Q101 Compliant
  • Repetitive avalanche rated
  • Suitable for thermally demanding environments due to 175 °C rating
  • True logic level gate with VGS(th) rating of greater than 0.5 V at 175 °C

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
17 A
16 A
null
0.049 ohm
0.049 ohm
null
60 V
60 V
null
8 Pins
175 °C
32 W - for conversion only
32 W - for conversion only
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412900
Schedule B: 85412900
In Stock :  22,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:4500  Mult:1500  
Need More?
USD $:
$ 0.72275
4500+
$0.72275
9000+
$0.70231
13500+
$0.68183
22500+
$0.57877
45000+
$0.37260
112500+
$0.30555
225000+
$0.23850
SubTotal:
$3,252.38