BSN20BKR
Power MOSFET, Trench, N Channel, 60 V, 265 mA, 2.1 ohm, SOT-23, Surface Mount
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: BSN20BKR
- RoHS 10 Compliant
- Tariff Charges
The BSN20BK from Nexperia is a N-channel enhancement mode Field-Effect Transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
- Suitable for relay drivers, high speed line drivers, low-side loadswitch and switching circuits
- Logic-level compatible
- Very fast switching
- Trench MOSFET technology
- ElectroStatic Discharge (ESD) protection: 2kV HBM
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 330 A | ||
| 2.8 ohm | ||
| 60 V | ||
| 1.4 MV | ||
| null | ||
| 150 °C | ||
| null | ||
| null | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |