PDP SEO Portlet

BSH111BKR

Power MOSFET, N Channel, 55 V, 210 mA, 2.3 ohm, SOT-23, Surface Mount

Official logo for Nexperia
Manufacturer:Nexperia
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: BSH111BKR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BSH111BK from Nexperia is a N-channel enhancement mode Field-Effect Transistor (FET) in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

  • Suitable for relay driver, high speed line driver, low-side load switch and switching circuits
  • Low threshold voltage
  • Very fast switching
  • Trench MOSFET technology
  • ElectroStatic Discharge (ESD) protection 3 kV HBM

Technical Attributes

Find Similar Parts

Description Value
N Channel
335 A
4 ohm
55 V
1.3 V
null
150 °C
null
null
null
4.5 V
null
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412100
Schedule B: 85412100
In Stock :  135,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:27000  Mult:3000  
Need More?
USD $:
$ 0.06270
27000+
$0.06270
54000+
$0.05130
81000+
$0.04760
135000+
$0.04020
270000+
$0.03608
675000+
$0.03195
1350000+
$0.02370
SubTotal:
$1,692.90