PDP SEO Portlet

BCV72,215

Trans GP BJT NPN 60V 0.1A 3-Pin TO-236AB T/R

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: BCV72,215
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low current (max. 100 mA)
  • Low voltage (max. 60 V).
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
250 mV
60 V
100 mA
200 hFE
3 Pins
150 °C
null
null
null
null
Surface Mount
NPN
100 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412100
Schedule B: 85412100
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:39000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00