BC807-40QAZ
Trans GP BJT PNP 45V 0.5A 3-Pin DFN
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC807-40QAZ
Secondary Manufacturer Part#: BC807-40QAZ
- RoHS 10 Compliant
- Tariff Charges
500 mA PNP general-purpose transistors in a leadless ultra small DFN1010D-3 (SOT1215) Surface-Mounted Device (SMD) plastic package with visible and solderable side pads.
- General-purpose transistor
- Two current gain selections
- Low package height of 0.37 mm
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 V | ||
| 500 mA | ||
| 250 | ||
| 3 | ||
| 150 °C | ||
| 500 mW | ||
| AEC-Q101 | ||
| DFN1010D | ||
| Surface Mount | ||
| PNP | ||
| 80 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |