BAW101S,115
Diode Switching 300V 0.25A 6-Pin TSSOP T/R
- RoHS 10 Compliant
- Tariff Charges
The BAW101S is a high-speed switching diode array with two separate dice, fabricated in planar technology and encapsulated in a small SOT363 plastic SMD package.
- Small plastic SMD package
- High switching speed: max. 50 ns
- High continuous reverse voltage: 300 V
- Electrically insulated diodes.
- AEC-Q101 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 | ||
| SOT-363 | ||
| Dual Isolated | ||
| Surface Mount | ||
| 4.5 | ||
| 1.1 | ||
| 6 | ||
| 150 °C | ||
| BAW101S Series | ||
| 300 | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |