PDP SEO Portlet

BAV70,235

Small Signal Switching Diode, Dual Common Cathode, 100 V, 215 mA, 1.25 V, 4 ns, 4 A, 3 Pins

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: BAV70,235
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High switching speed: trr = 4 ns
  • Low capacitance: Cd = 1.5 pF
  • Low leakage current
  • Reverse voltage: VR = 100 V
  • Small SMD plastic packages
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
3 Pins
4 ns
null
SOT-23 (TO-236AB)
Surface Mount
null
null
4 A
100 V
215 mA
1.25 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:80000  Mult:10000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00