BAT754L,115
Diode Schottky 30V 0.2A 6-Pin TSSOP T/R
- RoHS 10 Compliant
 - Tariff Charges
 
Three internal (galvanic) isolated silicon epitaxial Schottky barrier diodes in a SOT363 small SMD plastic package.
- Very low forward voltage
 - Guard ring protected
 - Low diode capacitance
 - Three independent diodes in a small plastic SMD package.
 - AEC-Q101 qualified
 
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 | ||
| TSSOP | ||
| Triple Isolated | ||
| Surface Mount | ||
| 600 | ||
| 750 | ||
| 6 | ||
| 125 °C | ||
| BAT754L Series | ||
| AEC-Q101 | ||
| 30 | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | null | 
| ECCN: | EAR99 | 
| HTSN: | 85411000 | 
| Schedule B: | 85411000 |